Kern 50 g Calibration Weight, Class F1

Subtotal (1 unit)*

£490.71

(exc. VAT)

£588.85

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£490.71

*price indicative

RS Stock No.:
863-135
Mfr. Part No.:
323-024
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Weight

50g

Material

Stainless Steel

Class

Class F1

Product Type

Calibration Weight

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
DE
The Kern weight set provides precision testing capabilities with a range from 1 mg to 50 g, Ideal for accurate measurement in various scientific and laboratory applications.

Constructed with polished stainless steel for durability and reliability

Includes a robust plastic case for secure storage and transport

Meets OIML class F1 standards, ensuring high accuracy for calibrated measurements

Dimensions of the set are 250x210x75 mm, optimising space usage in laboratories

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy