Kern 100 g Calibration Weight, Class F1

Subtotal (1 unit)*

£588.84

(exc. VAT)

£706.61

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£588.84

*price indicative

RS Stock No.:
863-138
Mfr. Part No.:
323-036
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Weight

100g

Material

Stainless Steel

Class

Class F1

Product Type

Calibration Weight

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
DE
The Kern weight set designed for accurate measurement, providing a range from 1 mg to 100 g in a robust aluminium case with a polished stainless steel knob.

Weighs precisely from 1 mg to 100 g, ensuring versatility in measurement tasks

Constructed from polished stainless steel, enhancing durability and aesthetic appeal

Packaged in an aluminium case, offering protection and convenience for storage

OIML class F1 compliant, assuring compliance with international standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy