Kern 100 g Calibration Weight, Class M1
- RS Stock No.:
- 920-618
- Mfr. Part No.:
- 343-036
- Brand:
- Kern
Subtotal (1 unit)*
£236.43
(exc. VAT)
£283.72
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £236.43 |
*price indicative
- RS Stock No.:
- 920-618
- Mfr. Part No.:
- 343-036
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 100g | |
| Material | Stainless Steel | |
| Class | Class M1 | |
| Product Type | Calibration Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 100g | ||
Material Stainless Steel | ||
Class Class M1 | ||
Product Type Calibration Weight | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern weight set provides precise measurements ranging from 1 mg to 100 g, ensuring accuracy and reliability in weight calibration applications.
Includes a stainless steel fine-turned knob for durability and precision
Packaged in a robust aluminium case for easy storage and transport
OIML-compliant, meeting international standards for accuracy
Compact dimensions of 165x125x75 mm fit easily in any workspace
Related links
- Kern 100 g Calibration Weight, Class M1
- Kern 500 g Calibration Weight, Class M1
- Kern 200 g Calibration Weight, Class M1
- Kern 50 g Calibration Weight, Class M1
- Kern 100 g Calibration Weight, Class M2
- Kern 100 g Calibration Weight, Class F1
- Kern 100 g Calibration Weight Set, Class F1
- Kern 900 g Calibration Weight, Class M1
