Kern 500 g Calibration Weight, Class M1
- RS Stock No.:
- 920-622
- Mfr. Part No.:
- 343-056
- Brand:
- Kern
Subtotal (1 unit)*
£312.26
(exc. VAT)
£374.71
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £312.26 |
*price indicative
- RS Stock No.:
- 920-622
- Mfr. Part No.:
- 343-056
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 500g | |
| Class | Class M1 | |
| Material | Stainless Steel | |
| Product Type | Calibration Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 500g | ||
Class Class M1 | ||
Material Stainless Steel | ||
Product Type Calibration Weight | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern weight set designed for precise measurements, offering a range of nominal values from 1 mg to 500 g. It is constructed with a stainless-steel knob and packaged in a sturdy aluminium case for durability.
Weight set features a robust design with an OIML class M1 classification
Complies with OIML standards, ensuring high accuracy for testing
Packaged dimensions are 210x140x98 mm, facilitating easy transportation
Net weight approximates 1.8 kg for manageable handling
Related links
- Kern 500 g Calibration Weight, Class M1
- Kern 500 g Calibration Weight, Class M2
- Kern 500 g Calibration Weight Set, Class F2
- Kern 20 g Calibration Weight, Class M1
- Kern 100 g Calibration Weight, Class M1
- Kern 500 g Calibration Weight Set, Class F1
- Kern 200 g Calibration Weight, Class M1
- Kern 50 g Calibration Weight, Class M1
