Kern 500 g Calibration Weight, Class M1

Subtotal (1 unit)*

£321.19

(exc. VAT)

£385.43

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£321.19

*price indicative

RS Stock No.:
920-621
Mfr. Part No.:
343-054
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Weight

500g

Class

Class M1

Material

Stainless Steel

Product Type

Calibration Weight

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
DE
The Kern weight set offers precision testing with an extensive range suitable for various applications, featuring finely turned stainless steel weights housed in a Durable plastic case.

Weight set includes 24 stainless steel fine-turned weights

Test weights range from 1 mg to 500 g, complying with OIML class M1

Packed in a robust plastic case for easy storage and transport

Standard delivery time is just 1 day

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy