Kern 500 g Calibration Weight Set, Class F2
- RS Stock No.:
- 920-959
- Mfr. Part No.:
- 333-054
- Brand:
- Kern
Subtotal (1 unit)*
£481.78
(exc. VAT)
£578.14
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £481.78 |
*price indicative
- RS Stock No.:
- 920-959
- Mfr. Part No.:
- 333-054
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 500g | |
| Class | Class F2 | |
| Material | Stainless Steel | |
| Product Type | Calibration Weight Set | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 500g | ||
Class Class F2 | ||
Material Stainless Steel | ||
Product Type Calibration Weight Set | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern weight set offers precision weighing capabilities, featuring a range from 1 mg to 500 g. Designed for laboratory and industrial use, it provides a reliable solution for accurate measurements.
Includes 24 weights for versatile weighing needs
Constructed with stainless steel knobs for durability
Packaged in a lightweight plastic case for easy transport
Compliant with OIML class F2 standards for accuracy
Related links
- Kern 500 g Calibration Weight Set, Class F2
- Kern 500 g Calibration Weight Set, Class F1
- Kern 200 g Calibration Weight Set, Class F2
- Kern 50 g Calibration Weight Set, Class F2
- Kern 100 g Calibration Weight Set, Class F2
- Kern 1 kg Calibration Weight Set, Class F2
- Kern 5 kg Calibration Weight Set, Class F2
- Kern 10 kg Calibration Weight Set, Class F2
