Kern 100 g Calibration Weight Set, Class F2
- RS Stock No.:
- 920-955
- Mfr. Part No.:
- 333-034
- Brand:
- Kern
Subtotal (1 unit)*
£356.88
(exc. VAT)
£428.26
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £356.88 |
*price indicative
- RS Stock No.:
- 920-955
- Mfr. Part No.:
- 333-034
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 100g | |
| Material | Stainless Steel | |
| Class | Class F2 | |
| Product Type | Calibration Weight Set | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 100g | ||
Material Stainless Steel | ||
Class Class F2 | ||
Product Type Calibration Weight Set | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern weight set is a versatile calibration tool designed for precise measurements within the range of 1 mg to 100 g. It is encased in a robust plastic case, making it both functional and durable.
Includes 21 finely turned stainless steel weights for accuracy
OIML class F2 certification ensures high-quality standards
Compact dimensions of 250x210x75 mm facilitate easy storage
Shipping weight is a manageable 0.8 kg for convenient handling
Related links
- Kern 100 g Calibration Weight Set, Class F2
- Kern 100 g Calibration Weight Set, Class F1
- Kern 500 g Calibration Weight Set, Class F2
- Kern 200 g Calibration Weight Set, Class F2
- Kern 50 g Calibration Weight Set, Class F2
- Kern 100 g Calibration Weight, Class F1
- Kern 100 g Calibration Weight, Class M1
- Kern 1 kg Calibration Weight Set, Class F2
