Kern 100 g Calibration Weight Set, Class F2
- RS Stock No.:
- 863-169
- Mfr. Part No.:
- 334-034
- Brand:
- Kern
Subtotal (1 unit)*
£258.73
(exc. VAT)
£310.48
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £258.73 |
*price indicative
- RS Stock No.:
- 863-169
- Mfr. Part No.:
- 334-034
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 100g | |
| Class | Class F2 | |
| Material | Stainless Steel | |
| Product Type | Calibration Weight Set | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 100g | ||
Class Class F2 | ||
Material Stainless Steel | ||
Product Type Calibration Weight Set | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern weight set offers a precision weight set designed for accurate measurements across a range from 1 g to 100 g, crafted to meet stringent OIML standards.
Includes 9 weights for versatile calibration needs
Comes in a Durable plastic case for secure storage
Constructed with fine-turned stainless steel for accuracy
OIML-compliant, ensuring reliability in weight measurement
Related links
- Kern 100 g Calibration Weight Set, Class F2
- Kern 100 g Calibration Weight Set, Class F1
- Kern 50 g Calibration Weight Set, Class F2
- Kern 200 g Calibration Weight Set, Class F2
- Kern 500 g Calibration Weight Set, Class F2
- Kern 100 g Calibration Weight, Class F1
- Kern 100 g Calibration Weight, Class M1
- Kern 10 kg Calibration Weight Set, Class F2
