Kern 100 g Calibration Weight Set, Class F1
- RS Stock No.:
- 920-338
- Mfr. Part No.:
- 325-034
- Brand:
- Kern
Subtotal (1 unit)*
£535.31
(exc. VAT)
£642.37
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £535.31 |
*price indicative
- RS Stock No.:
- 920-338
- Mfr. Part No.:
- 325-034
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 100g | |
| Class | Class F1 | |
| Material | Stainless Steel | |
| Product Type | Calibration Weight Set | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 100g | ||
Class Class F1 | ||
Material Stainless Steel | ||
Product Type Calibration Weight Set | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern weight set is a precision instrument designed for accurate measurements in a variety of laboratory applications, catering specifically to the requirements of OIML F1 compliant testing.
Weight set includes weights ranging from 1 mg to 100 g for comprehensive testing
Constructed from polished stainless steel for enhanced durability and cleanliness
Presented in a robust plastic case for secure storage and transport
OIML-compliant design ensures adherence to international weight measurement standards
Related links
- Kern 100 g Calibration Weight Set, Class F1
- Kern 100 g Calibration Weight Set, Class F2
- Kern 100 g Calibration Weight, Class F1
- Kern 100 g Calibration Weight, Class M1
- Kern 200 g Calibration Weight Set, Class F1
- Kern 500 g Calibration Weight Set, Class F1
- Kern 50 g Calibration Weight Set, Class F1
- Kern 100 g Calibration Weight, E2
