Kern 100 g Calibration Weight, Class F1

Subtotal (1 unit)*

£544.23

(exc. VAT)

£653.08

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£544.23

*price indicative

RS Stock No.:
863-137
Mfr. Part No.:
323-034
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Weight

100g

Material

Stainless Steel

Class

Class F1

Product Type

Calibration Weight

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
DE
The Kern weight set designed for precision measuring, providing a comprehensive range of weights from 1 mg to 100 g for laboratory and industrial applications.

Includes 21 individual weights for versatile measurement needs

Constructed from polished stainless steel for durability and accuracy

Housed in a protective plastic case for easy storage and transport

Dimensions of the set are 250x210x75 mm, making it Compact for use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy