Kern 200 g Calibration Weight, Class M1

Subtotal (1 unit)*

£281.04

(exc. VAT)

£337.25

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£281.04

*price indicative

RS Stock No.:
920-620
Mfr. Part No.:
343-046
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Weight

200g

Class

Class M1

Material

Stainless Steel

Product Type

Calibration Weight

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
DE
The Kern weight set is a precision instrument designed for accurate measurement and calibration. It features a stainless steel knob and an aluminium case, ensuring durability and reliability for various testing environments.

Test weight nominal Value ranges from 1 mg to 200 g

Constructed with stainless steel for enhanced precision

Includes an aluminium case for secure storage and transport

OIML class M1 certified, guaranteeing compliance with international standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy