Kern 200 g Calibration Weight, E2

Subtotal (1 unit)*

£562.08

(exc. VAT)

£674.50

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£562.08

*price indicative

RS Stock No.:
863-092
Mfr. Part No.:
312-046
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Weight

200g

Class

E2

Material

Stainless Steel

Product Type

Calibration Weight

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
DE
The Kern weight set offers precise weight calibration with an E2 classification, designed for Compact usage in various professional settings.

Weight range from 1 g to 200 g, ensuring versatility for different calibration needs

Constructed from polished stainless steel for durability and accuracy

Packaged in a sturdy aluminium case for easy transport and storage

OIML-compliant, enhancing reliability in measurement standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy