Kern 200 g Calibration Weight, E2
- RS Stock No.:
- 863-108
- Mfr. Part No.:
- 314-046
- Brand:
- Kern
Subtotal (1 unit)*
£802.97
(exc. VAT)
£963.56
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £802.97 |
*price indicative
- RS Stock No.:
- 863-108
- Mfr. Part No.:
- 314-046
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 200g | |
| Class | E2 | |
| Material | Stainless Steel | |
| Product Type | Calibration Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 200g | ||
Class E2 | ||
Material Stainless Steel | ||
Product Type Calibration Weight | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern weight set comprises precision test weights suitable for calibration and measurement. Designed for accuracy, it serves various testing needs within the specified range of 1 g to 200 g.
Includes a polished stainless steel knob for enhanced usability
Packaged in a robust aluminium case for secure storage
Compliant with OIML E2 standards for reliable measurements
Dimensions of 190x130x80 mm ensure portability and convenience
Related links
- Kern 200 g Calibration Weight, E2
- Kern 200 g Calibration Weight Set, Class F2
- Kern 200 g Calibration Weight Set, Class F1
- Kern 200 g Calibration Weight, Class M1
- Kern 200 g Calibration Weight, Class F1
- Kern 200 g Calibration Weight, Class M2
- Kern 100 g Calibration Weight, E2
- Kern 500 g Calibration Weight, E2
