Kern 200 g Calibration Weight Set, Class F1

Image representative of range

Subtotal (1 unit)*

£633.45

(exc. VAT)

£760.14

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£633.45

*price indicative

RS Stock No.:
920-341
Mfr. Part No.:
325-046
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Weight

200g

Material

Stainless Steel

Class

Class F1

Product Type

Calibration Weight Set

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
DE
The Kern weight set provides precise measurement solutions throughout its range, Ideal for various applications in calibration and testing environments.

Weight set ranges from 1 mg to 200 g, ensuring versatility

Constructed with stainless steel polished for durability

Supplied in an aluminium case for enhanced portability

OIML F1 compliant, guaranteeing high measurement accuracy

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy