Kern 200 g Calibration Weight Set, Class F1

Subtotal (1 unit)*

£570.99

(exc. VAT)

£685.19

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£570.99

*price indicative

RS Stock No.:
920-325
Mfr. Part No.:
324-046
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Weight

200g

Class

Class F1

Material

Stainless Steel

Product Type

Calibration Weight Set

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
DE
The Kern weight set designed for precision measuring, featuring test weights ranging from 1 g to 200 g, Ideal for calibration and testing in various applications.

Weight set includes test weights from 1 g to 200 g for versatile use

Constructed from polished stainless steel for enhanced durability

Packaged in a robust aluminium case for secure storage and transport

OIML class F1 compliance ensures high accuracy and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy