Kern 200 g Calibration Weight, Class M1
- RS Stock No.:
- 920-619
- Mfr. Part No.:
- 343-044
- Brand:
- Kern
Subtotal (1 unit)*
£285.50
(exc. VAT)
£342.60
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £285.50 |
*price indicative
- RS Stock No.:
- 920-619
- Mfr. Part No.:
- 343-044
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 200g | |
| Class | Class M1 | |
| Material | Stainless Steel | |
| Product Type | Calibration Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 200g | ||
Class Class M1 | ||
Material Stainless Steel | ||
Product Type Calibration Weight | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern weight set offers precise calibration solutions, accommodating a nominal test weight range from 1 mg to 200 g. Perfectly crafted for accurate measurements in various scientific and industrial applications.
Includes 23 weights designed for OIML M1 compliance
Constructed with stainless steel for durability and accuracy
Dimensions of 250x210x75 mm ensure easy storage in a plastic case
Optional DAkkS calibration service available for enhanced precision
Related links
- Kern 200 g Calibration Weight, Class M1
- Kern 200 g Calibration Weight, Class F1
- Kern 200 g Calibration Weight Set, Class F1
- Kern 200 g Calibration Weight Set, Class F2
- Kern 200 g Calibration Weight, E2
- Kern 100 g Calibration Weight, Class M1
- Kern 950 g Calibration Weight, Class M1
- Kern 500 g Calibration Weight, Class M1
