Kern 200 g Calibration Weight, E2
- RS Stock No.:
- 920-894
- Mfr. Part No.:
- 313-044
- Brand:
- Kern
Image representative of range
Subtotal (1 unit)*
£1,088.46
(exc. VAT)
£1,306.15
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,088.46 |
*price indicative
- RS Stock No.:
- 920-894
- Mfr. Part No.:
- 313-044
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 200g | |
| Material | Stainless Steel | |
| Class | E2 | |
| Product Type | Calibration Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 200g | ||
Material Stainless Steel | ||
Class E2 | ||
Product Type Calibration Weight | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern weight set provides precision measurement solutions, featuring a range of test weights from 1 mg to 200 g, perfectly suited for calibration and testing applications.
Includes 23 weights crafted from polished stainless steel for durability
OIML-compliant, ensuring high accuracy in measurements
Packaged in a robust plastic case for convenient storage and transport
Lightweight at approximately 0.95 kg for easy handling
