Kern 500 g Calibration Weight Set, Class F1

Subtotal (1 unit)*

£570.99

(exc. VAT)

£685.19

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£570.99

*price indicative

RS Stock No.:
920-591
Mfr. Part No.:
326-056
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Weight

500g

Material

Stainless Steel

Class

Class F1

Product Type

Calibration Weight Set

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
DE
The Kern weight set offers precise calibration solutions primarily designed for accurate measurement in laboratory and industrial environments, featuring weights from 1 g to 500 g to meet diverse testing requirements.

Constructed from polished stainless steel for durability and accuracy

Includes an aluminium case for secure storage and transport

Compliant with OIML class F1 standards for reliable measurements

Packaged with a delivery time of just one day

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy