Kern 100 g Calibration Weight Set, Class F1

Subtotal (1 unit)*

£388.10

(exc. VAT)

£465.72

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£388.10

*price indicative

RS Stock No.:
920-584
Mfr. Part No.:
326-034
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Weight

100g

Material

Stainless Steel

Class

Class F1

Product Type

Calibration Weight Set

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
DE
The Kern weight set designed for precise measurements, Ideal for calibrating balances and scales within the range of 1 g to 100 g. Its polished stainless steel construction ensures durability and accuracy.

Constructed from polished stainless steel for enhanced durability and resistance to wear

Compliant with OIML class F1 standards for reliable measurement accuracy

Eco Shape design optimises weight distribution for precise calibration

Compact dimensions of 250x210x75 mm make it easy to store and handle

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy