Kern 200 g Calibration Weight Set, Class F1
- RS Stock No.:
- 920-587
- Mfr. Part No.:
- 326-046
- Brand:
- Kern
Subtotal (1 unit)*
£490.71
(exc. VAT)
£588.85
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £490.71 |
*price indicative
- RS Stock No.:
- 920-587
- Mfr. Part No.:
- 326-046
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 200g | |
| Material | Stainless Steel | |
| Class | Class F1 | |
| Product Type | Calibration Weight Set | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 200g | ||
Material Stainless Steel | ||
Class Class F1 | ||
Product Type Calibration Weight Set | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern weight set provides precise weights ranging from 1 g to 200 g, designed for professional calibration and testing in various settings, ensuring reliability and accuracy in measurement.
Constructed from polished stainless steel for durability
Eco Shape design optimises balance and handling
Includes an aluminium case for secure storage and transport
OIML class F1 certified for compliance with international standards
Related links
- Kern 200 g Calibration Weight Set, Class F1
- Kern 200 g Calibration Weight Set, Class F2
- Kern 200 g Calibration Weight, Class F1
- Kern 500 g Calibration Weight Set, Class F1
- Kern 50 g Calibration Weight Set, Class F1
- Kern 100 g Calibration Weight Set, Class F1
- Kern 10 kg Calibration Weight Set, Class F1
- Kern 5 kg Calibration Weight Set, Class F1
