Kern 500 g Calibration Weight Set, Class F1
- RS Stock No.:
- 920-569
- Mfr. Part No.:
- 323-056
- Brand:
- Kern
Image representative of range
Subtotal (1 unit)*
£838.65
(exc. VAT)
£1,006.38
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £838.65 |
*price indicative
- RS Stock No.:
- 920-569
- Mfr. Part No.:
- 323-056
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 500g | |
| Class | Class F1 | |
| Material | Stainless Steel | |
| Product Type | Calibration Weight Set | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 500g | ||
Class Class F1 | ||
Material Stainless Steel | ||
Product Type Calibration Weight Set | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern weight set is a precision tool designed for accurate measurement ranging from 1 mg to 500 g, housed in a Durable aluminium case for secure storage.
Includes a polished stainless steel knob for easy handling
Constructed under OIML compliance for high precision
Dimensions of the case are 210x140x98 mm for convenient storage
Weighs approximately 1.8 kg net, making it portable for various tasks
Related links
- Kern 500 g Calibration Weight Set, Class F1
- Kern 500 g Calibration Weight Set, Class F2
- Kern 500 g Calibration Weight, Class F1
- Kern 5 kg Calibration Weight Set, Class F1
- Kern 2 kg Calibration Weight Set, Class F1
- Kern 10 kg Calibration Weight Set, Class F1
- Kern 1 kg Calibration Weight Set, Class F1
- Kern 500 g Calibration Weight, Class M1
