Kern 500 g Calibration Weight, Class M2

Subtotal (1 unit)*

£254.27

(exc. VAT)

£305.12

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£254.27

*price indicative

RS Stock No.:
908-313
Mfr. Part No.:
354-056
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Weight

500g

Class

Class M2

Material

Stainless Steel

Product Type

Calibration Weight

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
DE
The Kern weight set designed for precise measurement, featuring a range suitable for M2 classifications. It ensures accuracy in weight determination, making it suitable for professional applications.

Weight range from 1 g to 500 g for versatile application

Constructed with stainless steel for durability and reliability

Comes in an aluminium case for safe transport and storage

OIML-compliant, ensuring adherence to international standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy