Kern 50 g Calibration Weight, Class M2
- RS Stock No.:
- 908-310
- Mfr. Part No.:
- 354-026
- Brand:
- Kern
Subtotal (1 unit)*
£153.45
(exc. VAT)
£184.14
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £153.45 |
*price indicative
- RS Stock No.:
- 908-310
- Mfr. Part No.:
- 354-026
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 50g | |
| Material | Stainless Steel | |
| Class | Class M2 | |
| Product Type | Calibration Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 50g | ||
Material Stainless Steel | ||
Class Class M2 | ||
Product Type Calibration Weight | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern weight set comprises precision weights designed for meticulous calibration purposes, offering reliable measurements for a variety of applications in both laboratory and industrial settings.
Constructed from stainless steel with fine-turned knobs for enhanced accuracy
Packaged in a sturdy aluminium case for durability and secure transport
OIML-compliant, ensuring adherence to international standards for weighing instruments
Includes optional DAkkS calibration service for verified measurement quality
Related links
- Kern 500 g Calibration Weight, Class M2
- Kern 100 g Calibration Weight, Class M2
- Kern 200 g Calibration Weight, Class M2
- Kern 50 g Calibration Weight, Class M2
- Kern 50 g Calibration Weight, Class F1
- Kern 50 g Calibration Weight, Class M1
- Kern 10 kg Calibration Weight, Class M2
- Kern 1 kg Calibration Weight, Class M2
