Kern 1 kg Calibration Weight, Class M2
- RS Stock No.:
- 908-315
- Mfr. Part No.:
- 354-066
- Brand:
- Kern
Subtotal (1 unit)*
£339.03
(exc. VAT)
£406.84
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £339.03 |
*price indicative
- RS Stock No.:
- 908-315
- Mfr. Part No.:
- 354-066
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 1kg | |
| Class | Class M2 | |
| Material | Stainless Steel | |
| Product Type | Calibration Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 1kg | ||
Class Class M2 | ||
Material Stainless Steel | ||
Product Type Calibration Weight | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern weight set is a sophisticated measuring tool designed for precision calibration purposes. It features weights suitable for both laboratory and educational environments, offering reliability and accuracy in weight measurement.
Weights range from 1 g to 1 kg, catering to varied measurement needs
Constructed with stainless steel, ensuring durability and resistance to corrosion
Supplied in an aluminium case for secure storage and transportation
OIML class M2 certified, guaranteeing compliance with international standards
Related links
- Kern 10 kg Calibration Weight, Class M2
- Kern 2 kg Calibration Weight, Class M2
- Kern 5 kg Calibration Weight, Class M2
- Kern 1 kg Calibration Weight, Class M1
- Kern 1 kg Calibration Weight Set, Class F2
- Kern 1 kg Calibration Weight, Class M2
- Kern 1 kg Calibration Weight Set, Class F1
- Kern 500 g Calibration Weight, Class M2
