Kern 1 kg Calibration Weight Set, Class F1

Subtotal (1 unit)*

£910.03

(exc. VAT)

£1,092.04

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£910.03

*price indicative

RS Stock No.:
920-329
Mfr. Part No.:
324-066
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Weight

1kg

Class

Class F1

Material

Stainless Steel

Product Type

Calibration Weight Set

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
DE
The Kern weight set offers precise measurements ranging from 1 g to 1 kg, crafted with a polished stainless steel knob encased in a sturdy aluminium housing for durability and reliability in various weighing tasks.

Weight set has a measuring range of 1 g to 1 kg

Constructed from polished stainless steel for enhanced durability

Packaged in a robust aluminium case, ensuring safe storage

OIML F1 class weight ensuring high accuracy

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy