Kern 1 kg Calibration Weight Set, Class F1

Subtotal (1 unit)*

£910.03

(exc. VAT)

£1,092.04

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£910.03

*price indicative

RS Stock No.:
920-346
Mfr. Part No.:
325-066
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Weight

1kg

Class

Class F1

Material

Stainless Steel

Product Type

Calibration Weight Set

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
DE
The Kern weight set provides precise measurement solutions, catering for a wide range of needs with its nominal values from 1 mg to 1 kg, all housed within an eco-friendly aluminium case.

Includes weights from 1 mg to 1 kg, Ideal for varied measurement tasks

Constructed from polished stainless steel for durability and accuracy

OIML-compliant, ensuring adherence to international weighing standards

Comes in a protective aluminium case for secure storage and transport

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy