Kern 10 kg Calibration Weight Set, Class F1

Subtotal (1 unit)*

£2,087.71

(exc. VAT)

£2,505.25

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,087.71

*price indicative

RS Stock No.:
857-917
Mfr. Part No.:
325-096
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Weight

10kg

Material

Stainless Steel

Class

Class F1

Product Type

Calibration Weight Set

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
DE
The Kern weight set designed for precise measuring, featuring a range from 1 mg to 10 kg, Ideal for laboratory and industrial applications. Its robust construction ensures reliability in varied environments.

Eco Shape design allows for a space-efficient weight configuration

Constructed from polished stainless steel for durability and easy maintenance

Comes in a protective aluminium case for safe storage and transport

OIML class F1 certification ensures high accuracy in measurements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy