Kern 10 kg Calibration Weight Set, Class F1

Subtotal (1 unit)*

£2,364.29

(exc. VAT)

£2,837.15

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,364.29

*price indicative

RS Stock No.:
920-334
Mfr. Part No.:
324-096
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Weight

10kg

Material

Stainless Steel

Class

Class F1

Product Type

Calibration Weight Set

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
DE
The Kern weight set designed for precision measurement, offering a range from 1 g to 10 kg. This robust set includes a polished stainless steel knob housed within a sturdy aluminium case, ensuring durability and accuracy.

Designed for OIML class F1 weight accuracy

Weighs approximately 24 kg net and 28 kg gross for reliable shipping

Steady adjustment method via a screwed mechanism

Compact dimensions of 610x260x235 mm for easy handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy