Kern 1 kg Calibration Weight Set, Class F1
- RS Stock No.:
- 920-328
- Mfr. Part No.:
- 324-064
- Brand:
- Kern
Subtotal (1 unit)*
£910.03
(exc. VAT)
£1,092.04
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £910.03 |
*price indicative
- RS Stock No.:
- 920-328
- Mfr. Part No.:
- 324-064
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 1kg | |
| Material | Stainless Steel | |
| Class | Class F1 | |
| Product Type | Calibration Weight Set | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 1kg | ||
Material Stainless Steel | ||
Class Class F1 | ||
Product Type Calibration Weight Set | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern weight set offers precision and reliability for accurate measurement applications, featuring a range from 1 g to 1 kg with high-quality stainless steel construction.
Weights are designed in accordance with OIML class F1 for superior accuracy
The set includes 13 weights, providing versatility for various measurement needs
Constructed from polished stainless steel for durability and ease of maintenance
Packaged in a robust plastic case for secure storage and transport
Related links
- Kern 1 kg Calibration Weight Set, Class F1
- Kern 1 kg Calibration Weight Set, Class F2
- Kern 10 kg Calibration Weight Set, Class F1
- Kern 2 kg Calibration Weight Set, Class F1
- Kern 5 kg Calibration Weight Set, Class F1
- Kern 1 kg 1 → 1000g Weighing Scale Check Weight Set, Class F1
- Kern 1 kg Calibration Weight, Class M1
- Kern 50 g Calibration Weight Set, Class F1
