Kern 5 kg Calibration Weight Set, Class F1

Subtotal (1 unit)*

£1,641.62

(exc. VAT)

£1,969.94

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,641.62

*price indicative

RS Stock No.:
920-333
Mfr. Part No.:
324-086
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Weight

5kg

Material

Stainless Steel

Class

Class F1

Product Type

Calibration Weight Set

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
DE
The Kern weight set is a precise measuring instrument designed for calibrating and testing in a range of applications, offering exceptional accuracy and reliability throughout its weight range.

Comprises a knob shape weight set with stainless steel polished construction

Accommodates nominal values ranging from 1 g to 5 kg

Housed in a Durable aluminium casing for protection and ease of transport

OIML-compliant, ensuring adherence to international standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy