Kern 100 g Calibration Weight Set, Class F1

Subtotal (1 unit)*

£553.15

(exc. VAT)

£663.78

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£553.15

*price indicative

RS Stock No.:
920-339
Mfr. Part No.:
325-036
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Weight

100g

Class

Class F1

Material

Stainless Steel

Product Type

Calibration Weight Set

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
DE
The Kern weight set offers precision measurement capabilities for weights ranging from 1 mg to 100 g, encapsulated in a robust aluminium case for durability and protection.

Constructed from polished stainless steel for enhanced longevity

Dimensions of 165x125x75 mm for convenient storage and transport

Meets OIML class F1 standards, ensuring compliance for accurate measurements

Optional calibration service available for improved measurement assurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy