Kern 1 kg Calibration Weight Set, Class F2

Subtotal (1 unit)*

£669.14

(exc. VAT)

£802.97

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£669.14

*price indicative

RS Stock No.:
920-962
Mfr. Part No.:
333-066
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Weight

1kg

Class

Class F2

Material

Stainless Steel

Product Type

Calibration Weight Set

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
DE
The Kern weight set provides precision measurements within a range of 1 mg to 1 kg, designed for testing and calibration purposes to ensure accuracy in various applications.

Constructed with a stainless steel fine-turned knob for durability and precision

Encased in a robust aluminium case for added protection during transport

Compliant with OIML F2 class standards, ensuring high-quality performance

Packaged dimensions are 350x320x180 mm, suitable for easy storage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy