Kern 1 kg Calibration Weight, Class M1
- RS Stock No.:
- 920-625
- Mfr. Part No.:
- 343-066
- Brand:
- Kern
Subtotal (1 unit)*
£401.48
(exc. VAT)
£481.78
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £401.48 |
*price indicative
- RS Stock No.:
- 920-625
- Mfr. Part No.:
- 343-066
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 1kg | |
| Class | Class M1 | |
| Material | Stainless Steel | |
| Product Type | Calibration Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 1kg | ||
Class Class M1 | ||
Material Stainless Steel | ||
Product Type Calibration Weight | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern weight set is a meticulously crafted precision tool designed for accurate measurement ranging from 1 mg to 1 kg. Ideal for applications requiring EXACT weight calibration, it ensures reliability in performance and compliance.
Test weight complies with OIML class M1 standards for precision
Crafted from stainless steel fine-turned material for durability
Encased in a robust aluminium case to protect the weights
Dimensions are 230x140x110 mm for convenient storage
Related links
- Kern 1 kg Calibration Weight, Class M1
- Kern 1 kg Calibration Weight, Class M2
- Kern 1 kg Calibration Weight Set, Class F2
- Kern 1 kg Calibration Weight Set, Class F1
- Kern 3.6 kg Calibration Weight, Class M1
- Kern 1 kg Calibration Weight, E2
- Kern 2 kg Calibration Weight, Class M1
- Kern 5 kg Calibration Weight, Class M1
