Kern 1 kg Calibration Weight Set, Class F1

Subtotal (1 unit)*

£758.35

(exc. VAT)

£910.02

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£758.35

*price indicative

RS Stock No.:
920-593
Mfr. Part No.:
326-066
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Weight

1kg

Material

Stainless Steel

Class

Class F1

Product Type

Calibration Weight Set

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
DE
The Kern weight set offers precision measurement capabilities with options ranging from 1 g to 1 kg, designed for accuracy and reliability in various technical applications.

Crafted from polished stainless steel for durability and aesthetic appeal

Contained in an aluminium case for protection and easy transport

OIML-compliant for adherence to international weight standards

Eco Shape design enhances handling and operational efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy