Kern 2 kg Calibration Weight Set, Class F1
- RS Stock No.:
- 920-595
- Mfr. Part No.:
- 326-074
- Brand:
- Kern
Subtotal (1 unit)*
£1,043.86
(exc. VAT)
£1,252.63
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,043.86 |
*price indicative
- RS Stock No.:
- 920-595
- Mfr. Part No.:
- 326-074
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 2kg | |
| Class | Class F1 | |
| Material | Stainless Steel | |
| Product Type | Calibration Weight Set | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 2kg | ||
Class Class F1 | ||
Material Stainless Steel | ||
Product Type Calibration Weight Set | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern weight set designed for precision calibration, enabling users to measure weights from 1 g to 2 kg with outstanding accuracy.
Constructed from polished stainless steel, ensuring durability and longevity
Eco Shape design promotes efficient use of materials while maintaining performance
Compliant with OIML class F1 standards for high-precision measurements
Packaged in a sturdy plastic case for secure storage and transport
Related links
- Kern 2 kg Calibration Weight Set, Class F1
- Kern 2 kg Calibration Weight Set, Class F2
- Kern 2 kg Calibration Weight, Class M1
- Kern 2 kg Calibration Weight, E2
- Kern 2 kg Calibration Weight, Class F1
- Kern 10 kg Calibration Weight Set, Class F1
- Kern 5 kg Calibration Weight Set, Class F1
- Kern 1 kg Calibration Weight Set, Class F1
