Kern 1 kg Calibration Weight Set, Class F1

Subtotal (1 unit)*

£767.28

(exc. VAT)

£920.74

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£767.28

*price indicative

RS Stock No.:
920-592
Mfr. Part No.:
326-064
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Weight

1kg

Class

Class F1

Material

Stainless Steel

Product Type

Calibration Weight Set

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
DE
The Kern weight set comprises precision test weights designed for accurate measurements within a range of 1 g to 1 kg, suitable for various applications in laboratory and industrial environments.

Constructed from polished stainless steel for durability and precision

Completely OIML-compliant, ensuring adherence to international standards

Packaged in a robust plastic case for secure storage and transport

Dimensions of 350x320x180 mm for easy handling and storage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy