Kern 2 kg Calibration Weight, Class M1
- RS Stock No.:
- 920-626
- Mfr. Part No.:
- 343-074
- Brand:
- Kern
Subtotal (1 unit)*
£624.53
(exc. VAT)
£749.44
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £624.53 |
*price indicative
- RS Stock No.:
- 920-626
- Mfr. Part No.:
- 343-074
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 2kg | |
| Class | Class M1 | |
| Material | Stainless Steel | |
| Product Type | Calibration Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 2kg | ||
Class Class M1 | ||
Material Stainless Steel | ||
Product Type Calibration Weight | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern weight set designed for accurate measurement ranging from 1 mg to 2 kg, housed in a Durable plastic case for easy storage and transport.
Includes 27 stainless steel fine turned weights
OIML class M1 compliant for reliable accuracy
Dimensions of 350x320x180 mm for convenient handling
Net weight approx. 8 kg for stability during use
Related links
- Kern 2 kg Calibration Weight, Class M1
- Kern 2 kg Calibration Weight Set, Class F2
- Kern 2 kg Calibration Weight Set, Class F1
- Kern 2 kg Calibration Weight, E2
- Kern 10 kg Calibration Weight, Class M1
- Kern 5 kg Calibration Weight, Class M1
- Kern 1 kg Calibration Weight, Class M1
- Kern 8 g Calibration Weight, Class M1
