Kern 50 g Calibration Weight, Class M2

Image representative of range

Subtotal (1 unit)*

£15.17

(exc. VAT)

£18.20

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£15.17

*price indicative

RS Stock No.:
920-636
Mfr. Part No.:
357-06
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Weight

50g

Class

Class M2

Material

Stainless Steel

Product Type

Calibration Weight

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
DE
The Kern precision weight offers reliable measurements for applications requiring OIML Class M2 compliance. Designed for accuracy, it serves as an Ideal standard for calibration and testing in various laboratory setups.

Individual weight of 50 g ensures precise measurements

Constructed from stainless steel for durability and reliability

Knob shape design facilitates easier handling

Packing dimensions of 24x24x51 mm optimize storage efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy