Kern 1 g Calibration Weight, Class M2
- RS Stock No.:
- 920-631
- Mfr. Part No.:
- 357-01
- Brand:
- Kern
Image representative of range
Subtotal (1 unit)*
£7.76
(exc. VAT)
£9.31
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7.76 |
*price indicative
- RS Stock No.:
- 920-631
- Mfr. Part No.:
- 357-01
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 1g | |
| Material | Stainless Steel | |
| Class | Class M2 | |
| Product Type | Calibration Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 1g | ||
Material Stainless Steel | ||
Class Class M2 | ||
Product Type Calibration Weight | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern individual weight delivers precise measurement for OIML Class M2 applications, crafted from stainless steel with a fine-turned knob design for optimal handling.
Individual weight conforms to OIML Class M2 standards
Crafted from Durable stainless steel for longevity
Compact dimensions of 6x6 mm ensure easy storage
Net weight is approximately 0.05 kg, making it lightweight
Related links
- Kern 100 g Calibration Weight, Class M2
- Kern 200 g Calibration Weight, Class M2
- Kern 10 g Calibration Weight, Class M2
- Kern 20 g Calibration Weight, Class M2
- Kern 500 g Calibration Weight, Class M2
- Kern 5 g Calibration Weight, Class M2
- Kern 2 g Calibration Weight, Class M2
- Kern 50 g Calibration Weight, Class M2
