Kern 10 g Calibration Weight, Class M2
- RS Stock No.:
- 920-634
- Mfr. Part No.:
- 357-04
- Brand:
- Kern
Image representative of range
Subtotal (1 unit)*
£8.30
(exc. VAT)
£9.96
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £8.30 |
*price indicative
- RS Stock No.:
- 920-634
- Mfr. Part No.:
- 357-04
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 10g | |
| Material | Stainless Steel | |
| Class | Class M2 | |
| Product Type | Calibration Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 10g | ||
Material Stainless Steel | ||
Class Class M2 | ||
Product Type Calibration Weight | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern individual weight designed for precision measurement in laboratory settings, offering reliability and accuracy in its class M2 designation.
Individual weight has a nominal Value of 10 g for precise measurements
Compliant with OIML standards, ensuring reliability in testing
Constructed from stainless steel, providing durability and resistance to wear
Dimensions of 10x17.5 mm for easy handling and storage
Related links
- Kern 100 g Calibration Weight, Class M2
- Kern 200 g Calibration Weight, Class M2
- Kern 20 g Calibration Weight, Class M2
- Kern 1 g Calibration Weight, Class M2
- Kern 500 g Calibration Weight, Class M2
- Kern 5 g Calibration Weight, Class M2
- Kern 50 g Calibration Weight, Class M2
- Kern 2 g Calibration Weight, Class M2
