Kern 5 g Calibration Weight, Class M2
- RS Stock No.:
- 920-633
- Mfr. Part No.:
- 357-03
- Brand:
- Kern
Image representative of range
Subtotal (1 unit)*
£7.94
(exc. VAT)
£9.53
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7.94 |
*price indicative
- RS Stock No.:
- 920-633
- Mfr. Part No.:
- 357-03
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 5g | |
| Class | Class M2 | |
| Material | Stainless Steel | |
| Product Type | Calibration Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 5g | ||
Class Class M2 | ||
Material Stainless Steel | ||
Product Type Calibration Weight | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern Individual weight provides accurate measurement essential for laboratories and industrial applications, characterised by its fine-turned stainless steel knob shape and compliance with OIML Class M2 standards.
Individual weight of 5 g ensures precise measurement
OIML compliance guarantees adherence to international standards
Constructed from fine-turned stainless steel for durability
Weight dimension measures 8x14 mm, enabling easy handling
Related links
- Kern 100 g Calibration Weight, Class M2
- Kern 1 g Calibration Weight, Class M2
- Kern 200 g Calibration Weight, Class M2
- Kern 20 g Calibration Weight, Class M2
- Kern 5 kg Calibration Weight, Class M2
- Kern 10 g Calibration Weight, Class M2
- Kern 500 g Calibration Weight, Class M2
- Kern 2 g Calibration Weight, Class M2
