Kern 200 g Calibration Weight, Class M2
- RS Stock No.:
- 920-638
- Mfr. Part No.:
- 357-08
- Brand:
- Kern
Image representative of range
Subtotal (1 unit)*
£23.20
(exc. VAT)
£27.84
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £23.20 |
*price indicative
- RS Stock No.:
- 920-638
- Mfr. Part No.:
- 357-08
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 200g | |
| Material | Stainless Steel | |
| Class | Class M2 | |
| Product Type | Calibration Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 200g | ||
Material Stainless Steel | ||
Class Class M2 | ||
Product Type Calibration Weight | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern Individual weight offers precision calibration for various weighing applications, ensuring accurate measurements through its OIML Class M2 certification and a nominal Value of 200 g.
Individual weight of 200 g with high accuracy
Crafted from fine turned stainless steel for enhanced durability
OIML M2 compliance guarantees reliability in testing
Gross weight of 0.20 kg, ensuring stable placement during use
Related links
- Kern 200 g Calibration Weight, Class M2
- Kern 100 g Calibration Weight, Class M2
- Kern 10 g Calibration Weight, Class M2
- Kern 20 g Calibration Weight, Class M2
- Kern 1 g Calibration Weight, Class M2
- Kern 500 g Calibration Weight, Class M2
- Kern 5 g Calibration Weight, Class M2
- Kern 50 g Calibration Weight, Class M2
