Kern 20 g Calibration Weight, Class M2

Image representative of range

Subtotal (1 unit)*

£14.27

(exc. VAT)

£17.12

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£14.27

*price indicative

RS Stock No.:
920-635
Mfr. Part No.:
357-05
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Weight

20g

Material

Stainless Steel

Class

Class M2

Product Type

Calibration Weight

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
DE
The Kern Individual weight designed for precision measurement, featuring a knob shape and manufactured from fine-turned stainless steel for durability and accuracy in calibration processes.

Individual weight of 20 g, Ideal for OIML Class M2 applications

Dimensions of 13x21 mm ensuring compatibility with a variety of measuring systems

Net and gross weight approximately 0.05 kg, facilitating easy handling

Permissible tolerance of 8 mg meets stringent OIML compliance standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy