Kern 20 g Calibration Weight, Class M1
- RS Stock No.:
- 863-466
- Mfr. Part No.:
- 347-05
- Brand:
- Kern
Subtotal (1 unit)*
£14.27
(exc. VAT)
£17.12
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £14.27 |
*price indicative
- RS Stock No.:
- 863-466
- Mfr. Part No.:
- 347-05
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 20g | |
| Class | Class M1 | |
| Material | Stainless Steel | |
| Product Type | Calibration Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 20g | ||
Class Class M1 | ||
Material Stainless Steel | ||
Product Type Calibration Weight | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern individual weight designed to provide precise measurement for calibration and testing in laboratories and industrial settings, ensuring accuracy in weight verification.
Individual weight of 20 g, compliant with OIML Class M1 standards
Constructed from stainless steel with fine turning for durability and precision
Dimensions of 13x23.5 mm provide Compact usability
Optional calibration services available for enhanced accuracy
Related links
- Kern 20 g Calibration Weight, Class M1
- Kern 20 g Calibration Weight, Class F2
- Kern 20 g Calibration Weight, Class M3
- Kern 20 g Calibration Weight, Class M2
- Kern 20 g Calibration Weight, Class F1
- Kern 20 mg Calibration Weight, Class M1
- Kern 20 g Calibration Weight, E2
- Kern 20 kg Calibration Weight, Class M1
