Kern 20 g Calibration Weight, E2
- RS Stock No.:
- 920-489
- Mfr. Part No.:
- 316-05
- Brand:
- Kern
Subtotal (1 unit)*
£42.82
(exc. VAT)
£51.38
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £42.82 |
*price indicative
- RS Stock No.:
- 920-489
- Mfr. Part No.:
- 316-05
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 20g | |
| Material | Stainless Steel | |
| Class | E2 | |
| Product Type | Calibration Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 20g | ||
Material Stainless Steel | ||
Class E2 | ||
Product Type Calibration Weight | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern individual weight is a Compact testing solution designed for precision measurement in OIML Class E2 applications, making it Ideal for laboratory and industrial use.
Individual weight with a nominal Value of 20 g
Constructed from polished stainless steel for durability and aesthetic appeal
Measuring system conforms to OIML Class E2 standards
Dimensions of 13x20 mm enhance compactness for easier handling
