Kern 20 g Calibration Weight, Class F1
- RS Stock No.:
- 920-589
- Mfr. Part No.:
- 326-05
- Brand:
- Kern
Subtotal (1 unit)*
£26.77
(exc. VAT)
£32.12
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £26.77 |
*price indicative
- RS Stock No.:
- 920-589
- Mfr. Part No.:
- 326-05
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 20g | |
| Class | Class F1 | |
| Material | Stainless Steel | |
| Product Type | Calibration Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 20g | ||
Class Class F1 | ||
Material Stainless Steel | ||
Product Type Calibration Weight | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern individual weight serves as a precision test weight in OIML Class F1, designed to enhance measurement accuracy across various applications with its robust and Compact form.
Individual weight with a nominal Value of 20 g ensures accurate measurements
Constructed from polished stainless steel for durability and precision
Consistent density of 7950 kg/m³ contributes to reliable testing outcomes
Permissible tolerance of 0.25 mg ensures high accuracy in weighing processes
Related links
- Kern 20 kg Calibration Weight, Class F1
- Kern 1 g Calibration Weight, Class F1
- Kern 50 g Calibration Weight, Class F1
- Kern 2 g Calibration Weight, Class F1
- Kern 200 g Calibration Weight, Class F1
- Kern 10 g Calibration Weight, Class F1
- Kern 500 g Calibration Weight, Class F1
- Kern 5 g Calibration Weight, Class F1
