Kern 1 g Calibration Weight, Class F1
- RS Stock No.:
- 857-918
- Mfr. Part No.:
- 326-01
- Brand:
- Kern
Subtotal (1 unit)*
£16.95
(exc. VAT)
£20.34
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £16.95 |
*price indicative
- RS Stock No.:
- 857-918
- Mfr. Part No.:
- 326-01
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 1g | |
| Material | Stainless Steel | |
| Class | Class F1 | |
| Product Type | Calibration Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 1g | ||
Material Stainless Steel | ||
Class Class F1 | ||
Product Type Calibration Weight | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern individual weight offers precise measurement capability with a nominal Value of 1 g. Designed for OIML Class F1 compliance, it ensures accuracy and reliability in various settings.
Weighs approximately 0.05 kg, ensuring easy handling
Constructed from polished stainless steel for durability
Features Eco Shape design for effective space utilisation
Permissible tolerance of 0.1 mg guarantees precision
Related links
- Kern 20 g Calibration Weight, Class F1
- Kern 50 g Calibration Weight, Class F1
- Kern 2 g Calibration Weight, Class F1
- Kern 200 g Calibration Weight, Class F1
- Kern 10 g Calibration Weight, Class F1
- Kern 500 g Calibration Weight, Class F1
- Kern 5 g Calibration Weight, Class F1
- Kern 1 kg Calibration Weight, Class F1
