Kern 2 g Calibration Weight, Class F1
- RS Stock No.:
- 857-919
- Mfr. Part No.:
- 326-02
- Brand:
- Kern
Subtotal (1 unit)*
£16.95
(exc. VAT)
£20.34
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £16.95 |
*price indicative
- RS Stock No.:
- 857-919
- Mfr. Part No.:
- 326-02
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 2g | |
| Class | Class F1 | |
| Material | Stainless Steel | |
| Product Type | Calibration Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 2g | ||
Class Class F1 | ||
Material Stainless Steel | ||
Product Type Calibration Weight | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern individual weight designed for precise measurements in OIML Class F1. Crafted from polished stainless steel, it ensures high accuracy while meeting stringent industry standards for quality and reliability.
Individual weight nominal Value is 2 g for reliable measurements
Constructed with polished stainless steel for enhanced durability
OIML Class F1 compliance guarantees precision within 0.12 mg tolerance
Eco Shape design optimises both functionality and aesthetics
