Kern 2 g Calibration Weight, Class M1
- RS Stock No.:
- 920-515
- Mfr. Part No.:
- 347-02
- Brand:
- Kern
Image representative of range
Subtotal (1 unit)*
£7.76
(exc. VAT)
£9.31
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7.76 |
*price indicative
- RS Stock No.:
- 920-515
- Mfr. Part No.:
- 347-02
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 2g | |
| Material | Stainless Steel | |
| Class | Class M1 | |
| Product Type | Calibration Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 2g | ||
Material Stainless Steel | ||
Class Class M1 | ||
Product Type Calibration Weight | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern individual weight is a precision test weight designed for accurate measurements in calibration processes. Crafted from fine-turned stainless steel, it ensures reliability and compliance with OIML standards.
Weighs 2 g, conforming to OIML Class M1 requirements
Dimensions of 6x11 mm, Compact for ease of handling
Weighs approximately 0.05 kg net and 0.1 kg shipping
OIML-compliant with a permissible tolerance of +/- 1.2 mg
