Kern 2 g Calibration Weight, Class F2

Subtotal (1 unit)*

£15.17

(exc. VAT)

£18.20

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£15.17

*price indicative

RS Stock No.:
857-920
Mfr. Part No.:
337-02
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Weight

2g

Material

Stainless Steel

Class

Class F2

Product Type

Calibration Weight

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
DE
The Kern individual weight is a precision tool Ideal for calibration purposes, finely crafted from stainless steel. This product designed to fulfil OIML Class F2 specifications, ensuring reliable weight measurement in professional applications.

Individual weight boasts a nominal Value of 2 g

Constructed from stainless steel with fine turning for durability

Dimensions measuring 6x11 mm for compactness

OIML-compliant, ensuring high accuracy in measurements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy